1746092-1 | ||
---|---|---|
DigiKey Part Number | A107791-ND | |
Manufacturer | ||
Manufacturer Product Number | 1746092-1 | |
Description | CONN PLUG 10POS 2.50MM R/A SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1746092-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.97000 | ¥37.97 |
45 | ¥32.36044 | ¥1,456.22 |
90 | ¥31.66478 | ¥2,849.83 |
450 | ¥29.57691 | ¥13,309.61 |
945 | ¥27.66305 | ¥26,141.58 |