1-1612962-3 | ||
---|---|---|
DigiKey Part Number | A109007-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1612962-3 | |
Description | CONN PLUG 10POS 2.00MM EDGE R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Board Edge, Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.28000 | ¥22.28 |
60 | ¥19.54417 | ¥1,172.65 |
120 | ¥17.82875 | ¥2,139.45 |