1717478-1 | ||
---|---|---|
DigiKey Part Number | A118290-ND | |
Manufacturer | ||
Manufacturer Product Number | 1717478-1 | |
Description | CONN RCPT 8POS 2.50MM PCB SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1717478-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥20.95100 | ¥209.51 |
25 | ¥20.84160 | ¥521.04 |
100 | ¥18.59700 | ¥1,859.70 |
300 | ¥18.49023 | ¥5,547.07 |
500 | ¥17.10080 | ¥8,550.40 |
1,000 | ¥15.28378 | ¥15,283.78 |