1717620-1 | ||
---|---|---|
DigiKey Part Number | A120396-ND | |
Manufacturer | ||
Manufacturer Product Number | 1717620-1 | |
Description | CONN RCPT 8POS 2.50MM R/A SLDR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1717620-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.89000 | ¥17.89 |
10 | ¥15.92600 | ¥159.26 |
25 | ¥15.84360 | ¥396.09 |
100 | ¥14.38980 | ¥1,438.98 |
300 | ¥14.30880 | ¥4,292.64 |
500 | ¥13.01522 | ¥6,507.61 |
1,000 | ¥11.64104 | ¥11,641.04 |