1-1674231-1 | ||
---|---|---|
DigiKey Part Number | A119250-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1674231-1 | |
Description | CONN RCPT 10POS 2.5MM SOLDER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1674231-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyed | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-1674231-1 |
PCN Design/Specification | Multiple Devices Marking 08/Dec/2014 |
HTML Datasheet | 1674231 Drawing |
EDA Models | 1-1674231-1 Models |
3D Drawings | 1-1674231-1.pdf |
Product Drawings | 1674231 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.46000 | ¥21.46 |
10 | ¥19.10400 | ¥191.04 |
25 | ¥19.00640 | ¥475.16 |
100 | ¥17.26040 | ¥1,726.04 |
300 | ¥17.16363 | ¥5,149.09 |
500 | ¥15.61222 | ¥7,806.11 |
1,000 | ¥13.96374 | ¥13,963.74 |
Attribute | Description |
---|---|
Other Names | A119250 -1-1674231-1-SI |
Standard Package | 100 |