1-1473776-7 | ||
---|---|---|
DigiKey Part Number | A120254-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1473776-7 | |
Description | CONN RCPT 10POS 2.50MM PCB SLDR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1473776-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.97300 | ¥199.73 |
100 | ¥18.04660 | ¥1,804.66 |
500 | ¥16.32330 | ¥8,161.65 |
1,000 | ¥14.59975 | ¥14,599.75 |
4,900 | ¥13.48446 | ¥66,073.85 |