
1718705-1 | |
|---|---|
DigiKey Part Number | A142528-ND |
Manufacturer | |
Manufacturer Product Number | 1718705-1 |
Description | SINGLE WIRE SEAL,COLLAR DIA 2, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 1718705-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | Insulation Diameter - 0.90mm ~ 1.20mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.05000 | ¥1.05 |
| 10 | ¥0.92900 | ¥9.29 |
| 25 | ¥0.87000 | ¥21.75 |
| 50 | ¥0.82960 | ¥41.48 |
| 100 | ¥0.79010 | ¥79.01 |
| 250 | ¥0.74008 | ¥185.02 |
| 500 | ¥0.70464 | ¥352.32 |
| 1,000 | ¥0.67098 | ¥670.98 |
| 2,500 | ¥0.62892 | ¥1,572.30 |










