170258-1 | ||
---|---|---|
DigiKey Part Number | A104079TR-ND - Tape & Reel (TR) A104079CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 170258-1 | |
Description | CONN QC RCPT 12-14AWG 0.250 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170258-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.114" ~ 0.150" (2.90mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
25 | ¥1.62560 | ¥40.64 |
50 | ¥1.54180 | ¥77.09 |
100 | ¥1.45800 | ¥145.80 |
250 | ¥1.35748 | ¥339.37 |
500 | ¥1.27918 | ¥639.59 |
1,000 | ¥1.21211 | ¥1,212.11 |
2,500 | ¥1.12278 | ¥2,806.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01665 | ¥5,083.25 |
10,000 | ¥0.89375 | ¥8,937.50 |
25,000 | ¥0.79879 | ¥19,969.75 |
50,000 | ¥0.69266 | ¥34,633.00 |