178004-1 | ||
---|---|---|
DigiKey Part Number | A131054-ND | |
Manufacturer | ||
Manufacturer Product Number | 178004-1 | |
Description | CONN RCPT HSG 0.25 4POS NATURAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 178004-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.08000 | ¥7.08 |
10 | ¥6.83200 | ¥68.32 |
100 | ¥5.51520 | ¥551.52 |
1,000 | ¥4.27989 | ¥4,279.89 |
5,000 | ¥3.73412 | ¥18,670.60 |
10,000 | ¥3.55494 | ¥35,549.40 |