176986-2 | ||
---|---|---|
DigiKey Part Number | 176986-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 176986-2 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176986-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.74000 | ¥6.74 |
10 | ¥6.50000 | ¥65.00 |
25 | ¥6.47000 | ¥161.75 |
50 | ¥6.25100 | ¥312.55 |
100 | ¥5.24060 | ¥524.06 |
250 | ¥4.91324 | ¥1,228.31 |
500 | ¥4.64012 | ¥2,320.06 |
1,000 | ¥4.06696 | ¥4,066.96 |
2,500 | ¥3.84863 | ¥9,621.58 |