170032-1 | ||
---|---|---|
DigiKey Part Number | A121529TR-ND - Tape & Reel (TR) A121529CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 170032-1 | |
Description | CONN QC RCPT 14-20AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170032-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.085" ~ 0.135" (2.16mm ~ 3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.88000 | ¥22.00 |
50 | ¥0.83400 | ¥41.70 |
100 | ¥0.78970 | ¥78.97 |
250 | ¥0.73492 | ¥183.73 |
500 | ¥0.69270 | ¥346.35 |
1,000 | ¥0.65634 | ¥656.34 |
2,500 | ¥0.60798 | ¥1,519.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.55051 | ¥3,303.06 |
12,000 | ¥0.48396 | ¥5,807.52 |
30,000 | ¥0.43253 | ¥12,975.90 |
60,000 | ¥0.37506 | ¥22,503.60 |