1658623-3 | ||
---|---|---|
DigiKey Part Number | ASC16B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658623-3 | |
Description | CONN RCPT 16POS IDC 26-28AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658623-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
60 | ¥14.52500 | ¥871.50 |
120 | ¥13.32717 | ¥1,599.26 |
1,020 | ¥10.78161 | ¥10,997.24 |
5,040 | ¥9.50882 | ¥47,924.45 |