A3AKB-1606M | |
---|---|
DigiKey Part Number | A3AKB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1606M |
Description | IDC CABLE - ASC16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥61.90700 | ¥619.07 |
25 | ¥60.27960 | ¥1,506.99 |
50 | ¥58.64920 | ¥2,932.46 |
100 | ¥55.06500 | ¥5,506.50 |
250 | ¥54.73896 | ¥13,684.74 |
500 | ¥51.48082 | ¥25,740.41 |
1,000 | ¥45.94172 | ¥45,941.72 |