A1BXB-1636M | |
---|---|
DigiKey Part Number | A1BXB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-1636M |
Description | IDC CABLE- ASR16B/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.00700 | ¥260.07 |
25 | ¥25.87600 | ¥646.90 |
50 | ¥25.60980 | ¥1,280.49 |
100 | ¥23.08800 | ¥2,308.80 |
250 | ¥22.95532 | ¥5,738.83 |
500 | ¥21.23052 | ¥10,615.26 |
1,000 | ¥18.97476 | ¥18,974.76 |
2,500 | ¥17.51514 | ¥43,787.85 |