1658614-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658614-1

DigiKey Part Number
AFS37B-ND
Manufacturer
Manufacturer Product Number
1658614-1
Description
CONN D-SUB RCPT 37POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1658614-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
26-28 AWG, Stranded or Solid
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.38000¥80.38
10¥68.27300¥682.73
40¥61.90725¥2,476.29
80¥58.95188¥4,716.15
120¥57.28942¥6,874.73
280¥53.96646¥15,110.61
520¥51.66231¥26,864.40
1,000¥49.70125¥49,701.25
Manufacturers Standard Package