


A7FFB-3710M | |
|---|---|
DigiKey Part Number | A7FFB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-3710M |
Description | CABLE D-SUB-AFP37B/AE37M/AFP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.24000 | ¥277.24 |
| 10 | ¥235.65100 | ¥2,356.51 |
| 25 | ¥220.90040 | ¥5,522.51 |
| 50 | ¥210.36080 | ¥10,518.04 |
| 100 | ¥200.32820 | ¥20,032.82 |
| 250 | ¥187.80140 | ¥46,950.35 |
| 500 | ¥180.30080 | ¥90,150.40 |



