165015 | ||
---|---|---|
DigiKey Part Number | A124399-ND | |
Manufacturer | ||
Manufacturer Product Number | 165015 | |
Description | CONN SPADE TERM 10-12AWG #8 YEL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 165015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.238" (31.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.468" (11.89mm) | |
Length - Termination | 0.606" (15.39mm) | |
Tongue Inside Opening | 0.185" (4.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥4.04560 | ¥101.14 |
50 | ¥3.94540 | ¥197.27 |
100 | ¥3.38390 | ¥338.39 |
250 | ¥3.06076 | ¥765.19 |
500 | ¥2.89068 | ¥1,445.34 |
1,000 | ¥2.53357 | ¥2,533.57 |
2,500 | ¥2.49962 | ¥6,249.05 |