2-35559-1 | ||
---|---|---|
DigiKey Part Number | A1073TR-ND - Tape & Reel (TR) A1073CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-35559-1 | |
Description | CONN SPADE TERM 14-16AWG #6 BLU | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-35559-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.87000 | ¥38.70 |
25 | ¥3.85680 | ¥96.42 |
50 | ¥3.75920 | ¥187.96 |
100 | ¥3.22430 | ¥322.43 |
250 | ¥2.91668 | ¥729.17 |
500 | ¥2.75472 | ¥1,377.36 |
1,000 | ¥2.41440 | ¥2,414.40 |
2,500 | ¥2.38198 | ¥5,954.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.22442 | ¥11,122.10 |
10,000 | ¥2.08561 | ¥20,856.10 |