160314-2 | ||
---|---|---|
DigiKey Part Number | 160314-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 160314-2 | |
Description | CONN QC RCPT 10-11.5AWG 0.250 | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 160314-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.015" (25.78mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.42300 | ¥74.23 |
500 | ¥5.55610 | ¥2,778.05 |
1,000 | ¥4.80441 | ¥4,804.41 |
5,000 | ¥4.11802 | ¥20,590.10 |
10,000 | ¥4.04491 | ¥40,449.10 |