1551573-5 | |
---|---|
DigiKey Part Number | A104054TR-ND - Tape & Reel (TR) A104054CT-ND - Cut Tape (CT) A104054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1551573-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1551573-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.085" (2.15mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.69µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,400 | ¥0.92119 | ¥4,974.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.25440 | ¥31.36 |
50 | ¥1.23960 | ¥61.98 |
100 | ¥1.14600 | ¥114.60 |
250 | ¥0.94176 | ¥235.44 |
500 | ¥0.92126 | ¥460.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.06560 | ¥51.64 |
50 | ¥1.89800 | ¥94.90 |
100 | ¥1.82330 | ¥182.33 |
250 | ¥1.63760 | ¥409.40 |
500 | ¥1.56306 | ¥781.53 |
1,000 | ¥1.30258 | ¥1,302.58 |
2,500 | ¥1.19091 | ¥2,977.27 |