1551572-5 | ||
---|---|---|
DigiKey Part Number | A104053TR-ND - Tape & Reel (TR) A104053CT-ND - Cut Tape (CT) A104053DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1551572-5 | |
Description | PRE-LOADED SPRING FINGER 1.8MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1551572-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.071" (1.80mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.69µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.05065 | ¥6,303.90 |
12,000 | ¥0.93057 | ¥11,166.84 |
30,000 | ¥0.92878 | ¥27,863.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.79960 | ¥44.99 |
50 | ¥1.77820 | ¥88.91 |
100 | ¥1.64350 | ¥164.35 |
250 | ¥1.35092 | ¥337.73 |
500 | ¥1.27574 | ¥637.87 |
1,000 | ¥1.18576 | ¥1,185.76 |
2,500 | ¥1.14819 | ¥2,870.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥2.08200 | ¥52.05 |
50 | ¥1.91440 | ¥95.72 |
100 | ¥1.83890 | ¥183.89 |
250 | ¥1.65108 | ¥412.77 |
500 | ¥1.57604 | ¥788.02 |
1,000 | ¥1.31333 | ¥1,313.33 |
2,500 | ¥1.20073 | ¥3,001.83 |