RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7221-45R

DigiKey Part Number
952-2727-2-ND - Tape & Reel (TR)
952-2727-1-ND - Cut Tape (CT)
952-2727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7221-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7221-45R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.048" (1.23mm)
Manufacturer
Harwin Inc.
Material
Copper Alloy
Series
Plating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
Flash
Part Status
Active
Attachment Method
Solder
Type
Shield Finger, Pre-Loaded
Operating Temperature
-40°C ~ 85°C
Width
0.039" (1.00mm)
Base Product Number
Length
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,631
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.98500¥19.85
25¥1.76640¥44.16
100¥1.52090¥152.09
250¥1.40456¥351.14
500¥1.33412¥667.06
1,000¥1.27631¥1,276.31
2,500¥1.21526¥3,038.15
5,000¥1.21470¥6,073.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.14812¥11,481.20
20,000¥1.12319¥22,463.80
30,000¥1.11070¥33,321.00
50,000¥1.09687¥54,843.50
70,000¥1.08878¥76,214.60
Manufacturers Standard Package