1546217-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1546217-2
1546217-2
1546217-2

1546217-2

DigiKey Part Number
A112360-ND
Manufacturer
Manufacturer Product Number
1546217-2
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1546217-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥6.13600¥61.36
25¥5.34200¥133.55
50¥4.81940¥240.97
100¥4.36960¥436.96
300¥3.80147¥1,140.44
600¥3.52637¥2,115.82
1,200¥3.30593¥3,967.12
5,100¥2.98394¥15,218.09
Manufacturers Standard Package