151667-2 | ||
---|---|---|
DigiKey Part Number | A107063TR-ND - Tape & Reel (TR) A107063CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 151667-2 | |
Description | CONN QC RCPT 10-11.5AWG 0.375 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 151667-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 1.040" (26.42mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" ~ 0.210" (4.06mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.79700 | ¥37.97 |
25 | ¥3.77880 | ¥94.47 |
50 | ¥3.68280 | ¥184.14 |
100 | ¥3.15840 | ¥315.84 |
250 | ¥2.85716 | ¥714.29 |
500 | ¥2.69846 | ¥1,349.23 |
1,000 | ¥2.36505 | ¥2,365.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36505 | ¥4,730.10 |
4,000 | ¥2.33333 | ¥9,333.32 |
6,000 | ¥2.09524 | ¥12,571.44 |
10,000 | ¥1.96448 | ¥19,644.80 |