280223-2 | ||
---|---|---|
DigiKey Part Number | A107188TR-ND - Tape & Reel (TR) A107188CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 280223-2 | |
Description | CONN QC RCPT 10-11AWG 0.375 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 280223-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | 0.469" (11.90mm) | |
Length - Overall | 1.071" (27.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" ~ 0.201" (3.91mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.67100 | ¥46.71 |
25 | ¥4.64640 | ¥116.16 |
50 | ¥4.53000 | ¥226.50 |
100 | ¥3.88630 | ¥388.63 |
250 | ¥3.51524 | ¥878.81 |
500 | ¥3.31986 | ¥1,659.93 |
1,000 | ¥2.90980 | ¥2,909.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.90981 | ¥5,819.62 |
4,000 | ¥2.87075 | ¥11,483.00 |
6,000 | ¥2.57780 | ¥15,466.80 |
10,000 | ¥2.41693 | ¥24,169.30 |