171447-2 | ||
---|---|---|
DigiKey Part Number | A135201-ND | |
Manufacturer | ||
Manufacturer Product Number | 171447-2 | |
Description | CONN RCPT HSG 0.375 2POS BLACK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.375" (9.53mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 171447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.375" (9.53mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 171447-2 |
Environmental Information | 171447-2 Statement of Compliance |
HTML Datasheet | 171447 |
EDA Models | 171447-2 Models |
3D Drawings | 171447-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.92000 | ¥28.92 |
10 | ¥25.74400 | ¥257.44 |
500 | ¥21.01530 | ¥10,507.65 |
1,000 | ¥18.78239 | ¥18,782.39 |
5,000 | ¥16.28682 | ¥81,434.10 |
Attribute | Description |
---|---|
Other Names | 2266-171447-2 171447-2-ND A135201 |
Standard Package | 500 |