1438153-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1438153-5
1438153-5
1438153-5

1438153-5

DigiKey Part Number
17-1438153-5-ND
Manufacturer
Manufacturer Product Number
1438153-5
Description
CONN PLUG HSG 6POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1438153-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.70000¥27.70
10¥23.54300¥235.43
25¥22.06640¥551.66
50¥21.01100¥1,050.55
100¥20.00790¥2,000.79
250¥18.75480¥4,688.70
500¥17.85970¥8,929.85
1,000¥17.00754¥17,007.54
2,500¥15.94371¥39,859.28
Manufacturers Standard Package