



1379658-1 | |
|---|---|
DigiKey Part Number | A121344-ND |
Manufacturer | |
Manufacturer Product Number | 1379658-1 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379658-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.68700 | ¥16.87 |
| 25 | ¥1.58120 | ¥39.53 |
| 50 | ¥1.50660 | ¥75.33 |
| 100 | ¥1.43390 | ¥143.39 |
| 250 | ¥1.34396 | ¥335.99 |
| 500 | ¥1.27962 | ¥639.81 |
| 1,000 | ¥1.21842 | ¥1,218.42 |
| 2,500 | ¥1.14208 | ¥2,855.20 |








