
120526-1 | |
|---|---|
DigiKey Part Number | A127828TR-ND - Tape & Reel (TR) A127828CT-ND - Cut Tape (CT) A127828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120526-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 11mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.73000 | ¥67.73 |
| 10 | ¥57.55500 | ¥575.55 |
| 25 | ¥53.94680 | ¥1,348.67 |
| 50 | ¥51.36980 | ¥2,568.49 |
| 100 | ¥48.91710 | ¥4,891.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥43.96476 | ¥19,784.14 |
| 900 | ¥42.34241 | ¥38,108.17 |

















