120524-1 | ||
---|---|---|
DigiKey Part Number | A100447TR-ND - Tape & Reel (TR) A100447CT-ND - Cut Tape (CT) A100447DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 120524-1 | |
Description | CONN RCPT 64POS SMD GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 120524-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥45.21927 | ¥13,565.78 |
600 | ¥42.52770 | ¥25,516.62 |
1,500 | ¥37.95192 | ¥56,927.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥51.57100 | ¥515.71 |
25 | ¥50.21480 | ¥1,255.37 |
50 | ¥48.85880 | ¥2,442.94 |
100 | ¥45.87300 | ¥4,587.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.18000 | ¥65.18 |
10 | ¥58.90200 | ¥589.02 |
25 | ¥55.64280 | ¥1,391.07 |
50 | ¥54.28680 | ¥2,714.34 |
100 | ¥51.57280 | ¥5,157.28 |