120527-1 | ||
---|---|---|
DigiKey Part Number | A118731TR-ND - Tape & Reel (TR) A118731CT-ND - Cut Tape (CT) A118731DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 120527-1 | |
Description | CONN PLUG 64POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 120527-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥52.93735 | ¥21,174.94 |
800 | ¥49.78630 | ¥39,829.04 |
1,200 | ¥44.42953 | ¥53,315.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.71000 | ¥68.71 |
10 | ¥59.87100 | ¥598.71 |
25 | ¥58.29280 | ¥1,457.32 |
50 | ¥56.71840 | ¥2,835.92 |
100 | ¥53.25240 | ¥5,325.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.22300 | ¥652.23 |
25 | ¥61.44520 | ¥1,536.13 |
50 | ¥59.86920 | ¥2,993.46 |
100 | ¥58.29380 | ¥5,829.38 |