104479-2 | ||
---|---|---|
DigiKey Part Number | A28335TR-ND - Tape & Reel (TR) A28335CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 104479-2 | |
Description | CONN SOCKET 20-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin-Lead 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 104479-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.13800 | ¥11.38 |
25 | ¥1.06000 | ¥26.50 |
50 | ¥1.00640 | ¥50.32 |
100 | ¥0.95120 | ¥95.12 |
250 | ¥0.88584 | ¥221.46 |
500 | ¥0.83494 | ¥417.47 |
1,000 | ¥0.79111 | ¥791.11 |
2,500 | ¥0.73279 | ¥1,831.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75,000 | ¥0.45828 | ¥34,371.00 |