8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103648-7

DigiKey Part Number
103648-7-ND
Manufacturer
Manufacturer Product Number
103648-7
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103648-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-65°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.82000¥13.82
10¥11.74900¥117.49
25¥11.01200¥275.30
50¥10.48700¥524.35
100¥9.98500¥998.50
250¥9.35932¥2,339.83
500¥8.91228¥4,456.14
1,000¥8.48686¥8,486.86
2,500¥7.95577¥19,889.42
Manufacturers Standard Package