
1-968317-3 | |
|---|---|
DigiKey Part Number | 1-968317-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-968317-3 |
Description | MQS ABDECKKAPPE 24P |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-968317-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 24 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.52000 | ¥15.52 |
| 10 | ¥13.15300 | ¥131.53 |
| 25 | ¥12.32520 | ¥308.13 |
| 50 | ¥11.73600 | ¥586.80 |
| 100 | ¥11.17390 | ¥1,117.39 |
| 250 | ¥10.47432 | ¥2,618.58 |
| 500 | ¥9.97398 | ¥4,986.99 |
| 2,000 | ¥9.04482 | ¥18,089.64 |
| 4,000 | ¥8.61346 | ¥34,453.84 |











