1-87499-8 | |
---|---|
DigiKey Part Number | A26971-ND |
Manufacturer | |
Manufacturer Product Number | 1-87499-8 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87499-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.98960 | ¥199.74 |
50 | ¥7.91100 | ¥395.55 |
100 | ¥7.13850 | ¥713.85 |
250 | ¥6.90732 | ¥1,726.83 |
500 | ¥6.79382 | ¥3,396.91 |