1-746610-8 | ||
---|---|---|
DigiKey Part Number | ADM34S-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-746610-8 | |
Description | CONN DIP HDR IDC 34POS VERT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-746610-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 34 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.50000 | ¥26.50 |
50 | ¥23.22860 | ¥1,161.43 |
100 | ¥20.94250 | ¥2,094.25 |
1,000 | ¥17.21128 | ¥17,211.28 |
5,000 | ¥14.92450 | ¥74,622.50 |