A2MXS-3436M | ||
---|---|---|
DigiKey Part Number | A2MXS-3436M-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-3436M | |
Description | ADM34S/AE34M/X | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥44.75700 | ¥447.57 |
25 | ¥43.58840 | ¥1,089.71 |
50 | ¥42.65240 | ¥2,132.62 |
100 | ¥40.07390 | ¥4,007.39 |
250 | ¥39.83996 | ¥9,959.99 |
500 | ¥37.26206 | ¥18,631.03 |
1,000 | ¥33.27807 | ¥33,278.07 |
2,500 | ¥30.93453 | ¥77,336.32 |