A6MMS-3436M | ||
---|---|---|
DigiKey Part Number | A6MMS-3436M-ND | |
Manufacturer | ||
Manufacturer Product Number | A6MMS-3436M | |
Description | IDC CABLE - ADM34S/AE34M/ADM34S | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥62.17800 | ¥621.78 |
25 | ¥60.53920 | ¥1,513.48 |
50 | ¥58.90380 | ¥2,945.19 |
100 | ¥55.30470 | ¥5,530.47 |
250 | ¥54.97700 | ¥13,744.25 |
500 | ¥51.70476 | ¥25,852.38 |
1,000 | ¥46.14154 | ¥46,141.54 |