A6MMS-3436G | ||
---|---|---|
DigiKey Part Number | A6MMS-3436G-ND | |
Manufacturer | ||
Manufacturer Product Number | A6MMS-3436G | |
Description | IDC CABLE - ADM34S/AE34G/ADM34S | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥49.79000 | ¥497.90 |
25 | ¥48.48120 | ¥1,212.03 |
50 | ¥47.17260 | ¥2,358.63 |
100 | ¥44.28940 | ¥4,428.94 |
250 | ¥44.02704 | ¥11,006.76 |
500 | ¥41.40648 | ¥20,703.24 |
1,000 | ¥36.95126 | ¥36,951.26 |