A8MMS-3418M | ||
---|---|---|
DigiKey Part Number | A8MMS-3418M-ND | |
Manufacturer | ||
Manufacturer Product Number | A8MMS-3418M | |
Description | ADM34S/AE34M/ADM34S | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥48.73900 | ¥487.39 |
25 | ¥47.45640 | ¥1,186.41 |
50 | ¥46.17260 | ¥2,308.63 |
100 | ¥43.35110 | ¥4,335.11 |
250 | ¥43.09448 | ¥10,773.62 |
500 | ¥40.52938 | ¥20,264.69 |
1,000 | ¥36.16858 | ¥36,168.58 |