1-480416-8 | |
---|---|
DigiKey Part Number | A112244-ND |
Manufacturer | |
Manufacturer Product Number | 1-480416-8 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480416-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.35400 | ¥23.54 |
25 | ¥2.34360 | ¥58.59 |
50 | ¥2.31380 | ¥115.69 |
100 | ¥2.13770 | ¥213.77 |
250 | ¥1.75724 | ¥439.31 |
500 | ¥1.65944 | ¥829.72 |
1,000 | ¥1.54235 | ¥1,542.35 |
2,500 | ¥1.49355 | ¥3,733.88 |