
1-320551-1 | |
|---|---|
DigiKey Part Number | A27237TR-ND - Tape & Reel (TR) A27237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-320551-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320551-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.68000 | ¥3.68 |
| 10 | ¥3.10800 | ¥31.08 |
| 25 | ¥2.91760 | ¥72.94 |
| 50 | ¥2.77560 | ¥138.78 |
| 100 | ¥2.64360 | ¥264.36 |
| 250 | ¥2.47776 | ¥619.44 |
| 500 | ¥2.35936 | ¥1,179.68 |
| 1,000 | ¥2.24654 | ¥2,246.54 |
| 2,500 | ¥2.10580 | ¥5,264.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.90501 | ¥9,525.05 |
| 10,000 | ¥1.81411 | ¥18,141.10 |
| 15,000 | ¥1.76297 | ¥26,444.55 |
| 25,000 | ¥1.70060 | ¥42,515.00 |
| 35,000 | ¥1.66075 | ¥58,126.25 |
| 50,000 | ¥1.61952 | ¥80,976.00 |







