1-2340321-2 | ||
---|---|---|
DigiKey Part Number | A144494-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2340321-2 | |
Description | CONN EDGE DUAL FML 168POS 0.024 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2340321-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 168 | |
Card Thickness | 0.076" (1.93mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.094" (2.40mm) | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.11000 | ¥122.11 |
10 | ¥119.57400 | ¥1,195.74 |
80 | ¥110.67050 | ¥8,853.64 |
648 | ¥86.50088 | ¥56,052.57 |