2-2330550-2 | ||
---|---|---|
DigiKey Part Number | 17-2-2330550-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2330550-2 | |
Description | SOCKET P4 BOLSTER PLATE ASSY, W/ | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bolster Assembly For LGA 4189 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2330550-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.97000 | ¥333.97 |
10 | ¥275.63400 | ¥2,756.34 |
30 | ¥256.19567 | ¥7,685.87 |
80 | ¥242.06200 | ¥19,364.96 |
230 | ¥236.76113 | ¥54,455.06 |