



0877159306 | |
|---|---|
DigiKey Part Number | WM9003-ND |
Manufacturer | |
Manufacturer Product Number | 0877159306 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877159306 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.60000 | ¥62.60 |
| 10 | ¥53.16800 | ¥531.68 |
| 42 | ¥48.04071 | ¥2,017.71 |
| 84 | ¥45.74690 | ¥3,842.74 |
| 126 | ¥44.45651 | ¥5,601.52 |
| 252 | ¥42.33548 | ¥10,668.54 |
| 504 | ¥40.31607 | ¥20,319.30 |
| 1,008 | ¥38.39346 | ¥38,700.61 |



