164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KC3-0726-0500

DigiKey Part Number
3M12026-ND
Manufacturer
Manufacturer Product Number
8KC3-0726-0500
Description
CABLE ASSY PCIEX16 F-M 500MM 1=1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded
Datasheet
 Datasheet
EDA/CAD Models
8KC3-0726-0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Extender
Manufacturer
3M
Cable Type
Flat, Twin Axial
Series
Usage
Internal
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Color
Silver
Cable Connectors
PCIe x16
Shielding
Shielded
Number of Positions
164
Wire Gauge
30 AWG
Connector Type
Receptacle to Card Edge
Operating Temperature
-20°C ~ 80°C
Gender
Female to Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,493
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥981.48000¥981.48
10¥842.23300¥8,422.33