2-2330551-1 | ||
---|---|---|
DigiKey Part Number | 17-2-2330551-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2330551-1 | |
Description | SOCKET P4/P5 BACKPLATE ASSY,STUD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backplate For LGA 4189 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2330551-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-2342071-0 |
Environmental Information | 2-2330551-1 Statement of Compliance |
Featured Product | LGA 4189 Socket and Hardware |
PCN Design/Specification | Multiple Devices Drawing Revision 01/Nov/2019 |
EDA Models | 2-2330551-1 Models |
Product Drawings | 2330551 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.96000 | ¥87.96 |
10 | ¥86.16800 | ¥861.68 |
30 | ¥83.87333 | ¥2,516.20 |
80 | ¥80.69075 | ¥6,455.26 |
Attribute | Description |
---|---|
Other Names | 17-2-2330551-1 -2-2330551-1-SI |
Standard Package | 10 |