




1-2308272-1 | |
|---|---|
DigiKey Part Number | A125289-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308272-1 |
Description | CABLE CLAMPS (CASE RAW) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308272-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.98000 | ¥96.98 |
| 10 | ¥82.40800 | ¥824.08 |
| 25 | ¥77.24120 | ¥1,931.03 |
| 50 | ¥73.55500 | ¥3,677.75 |
| 100 | ¥70.04480 | ¥7,004.48 |
| 250 | ¥65.66172 | ¥16,415.43 |
| 500 | ¥62.53044 | ¥31,265.22 |
| 1,000 | ¥60.72288 | ¥60,722.88 |









