8-215083-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215083-4

DigiKey Part Number
A110875TR-ND - Tape & Reel (TR)
A110875CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-215083-4
Description
CONN PLUG 14POS IDC 28AWG TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-215083-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥13.23900¥132.39
25¥12.41080¥310.27
50¥11.81880¥590.94
100¥11.25310¥1,125.31
250¥10.54820¥2,637.05
500¥10.04458¥5,022.29
1,000¥9.56520¥9,565.20
2,500¥8.96664¥22,416.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥7.88359¥59,126.92
Manufacturers Standard Package