
2185101040 | |
|---|---|
DigiKey Part Number | 900-2185101040-ND |
Manufacturer | |
Manufacturer Product Number | 2185101040 |
Description | MILLI-GRID DR R-S 4CKT 50MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2185101040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.93000 | ¥15.93 |
| 10 | ¥13.54500 | ¥135.45 |
| 25 | ¥12.69680 | ¥317.42 |
| 50 | ¥12.08860 | ¥604.43 |
| 100 | ¥11.51090 | ¥1,151.09 |
| 250 | ¥10.78920 | ¥2,697.30 |
| 500 | ¥10.27414 | ¥5,137.07 |
| 1,000 | ¥9.78379 | ¥9,783.79 |
| 2,500 | ¥9.17158 | ¥22,928.95 |









